
The FAN7310G is a 4-channel low dropout regulator from Onsemi, operating within a temperature range of -25°C to 85°C. It can handle a maximum supply voltage of 24V and a minimum supply voltage of 5V. The device is lead free and RoHS compliant, making it suitable for surface mount applications. With a power dissipation of 1.1W, this regulator is designed for high-performance applications.
Onsemi FAN7310G technical specifications.
| Package/Case | SSOP |
| Frequency | 124kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 1.5V |
| Package Quantity | 6300 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| RoHS Compliant | Yes |
| Series | FAN7310 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7310G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.