Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN7310GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Frequency | 124kHz |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.1W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| RoHS Compliant | Yes |
| Series | FAN7310 |
| Threshold Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7310GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
