
The FAN7311BM is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It operates at a maximum supply voltage of 25.5V and a minimum supply voltage of 5V. The device has a maximum power dissipation of 1.8W and is compliant with RoHS regulations. It is available in a 36-piece package with a SOIC case and is packaged in a rail/Tube format.
Onsemi FAN7311BM technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 25.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.8W |
| RoHS Compliant | Yes |
| Series | FAN7311 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7311BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
