
The FAN7311BMX is a power management IC from Onsemi, packaged in a SOIC case and designed for surface mount. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 1.8W. The device can handle a maximum supply voltage of 25.5V and a maximum supply current of 4mA. It is RoHS compliant and available in a tape and reel packaging format.
Onsemi FAN7311BMX technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.8W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 25.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN7311 |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7311BMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
