
The FAN7311G is a general purpose power management IC from Onsemi, packaged in a surface mount SSOP package. It operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The device has a maximum operating voltage of 25.5V and a maximum power dissipation of 1.1W. It can handle a maximum supply current of 4mA and has a maximum frequency of 250kHz.
Onsemi FAN7311G technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.1W |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 25.5V |
| Package Quantity | 6300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN7311 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7311G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
