
The FAN7311GX is a surface mount power management IC from Onsemi. It operates between -25°C and 85°C and can handle up to 1.1W of power dissipation. The device is available in a lead-free SSOP package and is packaged in tape and reel quantities of 2000. It is compliant with RoHS regulations and has a maximum supply voltage of 25.5V and a minimum supply voltage of 5V.
Onsemi FAN7311GX technical specifications.
| Package/Case | SSOP |
| Frequency | 119.6kHz |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.1W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 25.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| RoHS Compliant | Yes |
| Series | FAN7311 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7311GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
