Onsemi FAN7311MX technical specifications.
| Package/Case | SOIC |
| Frequency | 119.6kHz |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 25.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAN7311 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7311MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
