
The FAN7311N is a DIP packaged interface IC with a maximum frequency of 250kHz and a maximum operating temperature of 85°C. It has a maximum power dissipation of 1W and is lead free. The device is suitable for use in applications where a high frequency and low power consumption are required. The FAN7311N is available in a DIP package with 18 units per package, packaged in rail/Tube. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN7311N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Frequency | 119.6kHz |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 25.5V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FAN7311 |
| Supply Current | 4mA |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN7311N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
