
The FAN7314AM is a 4-channel power switch from Onsemi, packaged in a surface-mount SOIC package. It operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 1.8W. The device is RoHS compliant and available in quantities of 36 per rail/Tube packaging.
Onsemi FAN7314AM technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.8W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 25.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Segments | 4 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Series | FAN7314 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7314AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
