Onsemi FAN7314M technical specifications.
| Package/Case | SOIC |
| Frequency | 122kHz |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 25.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Series | FAN7314 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7314M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
