
The FAN7316M is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 1.4W and a maximum supply current of 2mA. The IC is available in a SOIC package and is packaged in quantities of 36 in rail/Tube packaging. The FAN7316M is RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 312kHz |
| Max Frequency | 312kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FAN7316 |
| Supply Current | 2mA |
| RoHS | Compliant |
