
The FAN7316MX is a surface mount power management IC from Onsemi. It operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 1.4W. The device is available in a SOIC package and is RoHS compliant. It has a maximum supply voltage of 22V and a maximum supply current of 2mA. The FAN7316MX is suitable for use in a variety of applications requiring efficient power management.
Onsemi FAN7316MX technical specifications.
| Package/Case | SOIC |
| Frequency | 312kHz |
| Max Frequency | 312kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Series | FAN7316 |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7316MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
