Onsemi FAN7318MX technical specifications.
| Package/Case | SOIC |
| Logic Function | Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN7318 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7318MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
