The FAN7346M is a 4-channel dimmable driver IC from Onsemi. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C. It is not RoHS compliant. The FAN7346M is available in a rail or tube packaging configuration.
Onsemi FAN7346M technical specifications.
| Package/Case | SOIC |
| Dimming | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 1.206g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN7346M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.