
Onsemi FAN7346MX technical specifications.
| Package/Case | SOIC |
| Dimming | Yes |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Switching Frequency-Max | 500Hz |
| Weight | 1.206g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7346MX to view detailed technical specifications.
No datasheet is available for this part.
