
Single-channel high-side gate driver IC, surface mountable in a SOP package. Features a 500mA maximum output current and operates from a 10V to 625V supply voltage. Offers a 30ns fall time and 170ns propagation delay, with a maximum power dissipation of 625mW. This lead-free component is RoHS compliant and designed for operation between -40°C and 125°C.
Onsemi FAN73611MX technical specifications.
| Package/Case | SOP |
| Fall Time | 30ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 625mW |
| Max Supply Current | 160uA |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 170ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN73611MX to view detailed technical specifications.
No datasheet is available for this part.
