
The FAN7361M is a single-channel gate driver IC from Onsemi, packaged in a SOP8 package. It operates over a temperature range of -40°C to 125°C and can handle a maximum output current of 500mA and a maximum supply voltage of 625V. The device has a maximum power dissipation of 625mW and a propagation delay of 200ns. It is RoHS compliant and is available in a rail/Tube packaging with 90 units per package.
Onsemi FAN7361M technical specifications.
| Package/Case | SOP |
| Channel Type | Single |
| Fall Time | 100ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7361M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
