
High-side gate-drive IC for power applications, featuring a 625V maximum supply voltage and 500mA maximum output current. This surface-mount component offers 100ns fall time and 200ns propagation delay, operating within a -40°C to 125°C temperature range. It includes a 550µA maximum supply current and 625mW power dissipation, delivered in a SOIC package on a 3000-unit tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 625mW |
| Max Supply Current | 550uA |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Turn-On Delay Time | 200ns |
| Weight | 0.143g |
| RoHS | Compliant |
