
High-side gate-drive IC featuring a single channel for driving power MOSFETs and IGBTs. Operates with a supply voltage range of 10V to 625V, delivering up to 500mA output current. Offers a maximum output voltage of 620V and a maximum power dissipation of 625mW. Designed for surface mount applications in an SOP package, with a fall time of 100ns and propagation delay of 200ns. This RoHS compliant component operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN7362M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Channel Type | Single |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 625.3V |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 620V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 200ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Termination | SMD/SMT |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7362M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
