
High-side gate-drive IC featuring a single channel and 4A sink/source current capability. Operates with 3.3V/5V input logic and supports up to 625V supply voltage. Offers a 210ns propagation delay and 40ns fall time. Packaged in a lead-free SOIC surface-mount case, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Onsemi FAN73711MX technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 40ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 625mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 210ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Turn-Off Delay Time | 210ns |
| Turn-On Delay Time | 210ns |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN73711MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
