
High-side gate-drive IC with 625V maximum supply voltage and 4A sink/source output current. Features 3.3V/5V input logic compatibility, a 25V shut-down regulator between Vdd and GND, and Vb and Vs. Operates from a 10V minimum supply voltage with a maximum power dissipation of 625mW. Packaged in SOP for surface mounting, this component offers 210ns turn-on and turn-off delay times, with a 40ns fall time. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Fall Time | 40ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 625mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Turn-Off Delay Time | 210ns |
| Turn-On Delay Time | 210ns |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
