
Dual-channel, half-bridge gate driver IC for power management applications. Features independent channels with a maximum output current of 180mA and a maximum supply voltage of 20V. Operates within a temperature range of -40°C to 125°C, with propagation delays of 200ns and fall times of 160ns. Packaged in SOIC for surface mounting, supplied in a 3000-piece tape and reel. RoHS compliant and lead-free.
Onsemi FAN7380MX technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 160ns |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Power Dissipation | 625mW |
| Max Supply Current | 610uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 180mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 610uA |
| Turn-Off Delay Time | 190ns |
| Turn-On Delay Time | 200ns |
| Voltage | 10V |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7380MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
