
The FAN7382M1 is a dual gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a SOIC package and is RoHS compliant. The IC has a maximum power dissipation of 1W and a supply current of 600uA. It is designed for surface mount applications and is available in a rail/tube packaging configuration with 54 units per package.
Onsemi FAN7382M1 technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7382M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
