
High-side/low-side gate driver IC featuring 625V maximum supply voltage and TTL input logic compatibility. Delivers 0.65A sink and 0.35A source current with a 650mA maximum output current. Operates across a -40°C to 125°C temperature range, with a 1W maximum power dissipation. Surface mountable in a SOP package, this component offers 2 channels and a propagation delay of 300ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN7382M1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Fall Time | 30ns |
| Height | 1.55mm |
| Length | 8.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 1W |
| Max Supply Current | 600uA |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 650mA |
| Output Voltage | 300mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Turn-Off Delay Time | 200ns |
| Weight | 0.2183g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7382M1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
