
High-side/low-side gate driver IC featuring 625V output voltage and 0.65A sink/0.35A source current. This surface mount SOIC package component operates with TTL input logic compatibility and offers a maximum supply voltage of 20V. Key specifications include a 300ns propagation delay, 80ns fall time, and a maximum power dissipation of 625mW. Designed for robust performance, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN7382MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 80ns |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Output Voltage | 1V |
| Max Power Dissipation | 625mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 650mA |
| Output Voltage | 620V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 300ns |
| Voltage | 10V |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7382MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN7382MX
Product discontinuance notice P762AAB for legacy Fairchild products, providing end-of-life dates and suggested replacements from ON Semiconductor, ST, and TI.
