
Half-bridge gate-drive IC featuring 625V maximum supply voltage and 650mA maximum output current. This integrated circuit offers variable deadtime control, shutdown protection, and a synchronous channel type. With an 80ns fall time and 730ns propagation delay, it operates across a -40°C to 125°C temperature range. The surface mount SOIC package is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 80ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 625mW |
| Max Supply Current | 850uA |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 650mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 730ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 850uA |
| Turn-On Delay Time | 730ns |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN73832MX
PDN P176A from Fairchild Semiconductor (onsemi) detailing the discontinuation of select products including FAN73832MX_WS and FDP34N33 due to zero billing history.
