
High-voltage half-bridge gate-drive IC with independent channels, featuring 625V maximum supply voltage and 0.65A/0.35A sink/source current. Operates with 3.3V/5V input logic, offering a 270ns propagation delay and 80ns fall time. This surface-mount SOIC package component provides 625mW power dissipation and a wide operating temperature range of -40°C to 125°C. Supplied in a 3000-piece tape and reel, this RoHS compliant device is suitable for demanding electronic applications.
Onsemi FAN73833MX technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 80ns |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 5.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 625mW |
| Max Supply Current | 750uA |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 650mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 270ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Turn-On Delay Time | 270ns |
| Weight | 0.143g |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN73833MX to view detailed technical specifications.
No datasheet is available for this part.