
The FAN7383M is a dual synchronous gate driver IC with two channels and four outputs. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device can handle a maximum output current of 650mA and a maximum power dissipation of 1W. It has a propagation delay of 670ns and a fall time of 80ns. The FAN7383M is packaged in a surface mount SOP package and is available in a rail/Tube packaging configuration.
Onsemi FAN7383M technical specifications.
| Package/Case | SOP |
| Channel Type | Synchronous |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 670ns |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7383M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
