
Half bridge gate-drive IC with 625V maximum supply voltage, capable of 0.65A sink and 0.35A source output current. Features variable deadtime control, shutdown protection, and two drivers with four outputs. Operates from a 15V to 625V supply range with a maximum power dissipation of 1W. Packaged in a lead-free SOP surface mount package, this component offers a fall time of 30ns and a propagation delay of 670ns.
Onsemi FAN7383MX technical specifications.
| Package/Case | SOP |
| Fall Time | 30ns |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 1W |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Output Current | 650mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 670ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Weight | 0.2183g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7383MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
