
HB Based Peripheral Driver With Pwm
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Turn-Off Delay Time | 170ns |
| Turn-On Delay Time | 670ns |
| Weight | 0.0077oz |
| RoHS | Compliant |
