
Dual-channel high-side gate-drive IC, operating up to 625V with 3.3V/5V logic compatibility. Features 0.65A sink and 0.35A source current, 620V output voltage, and 180ns propagation delay. Packaged in a 14-lead SOP for surface mounting, this lead-free component offers a 1W power dissipation and operates within a -40°C to 125°C temperature range.
Onsemi FAN7385M technical specifications.
| Package/Case | SOP |
| Fall Time | 70ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Voltage | 620V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 180ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 0ns |
| Turn-On Delay Time | 0ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7385M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
