
Dual-channel high-side gate-drive IC with 625V maximum supply voltage and 10V minimum supply voltage. Features independent channels, 0.65A sink and 0.35A source current capability, and 3.3V/5V input logic compatibility. Operates with a 70µA supply current and offers a 1W power dissipation. Packaged in a lead-free SOP surface-mount case with dimensions of 8.7mm length, 3.95mm width, and 1.55mm height. Includes 180ns propagation delay and 70ns fall time.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Channel Type | Independent |
| Fall Time | 70ns |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 1W |
| Max Supply Current | 70uA |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 70uA |
| Output Current | 650mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 180ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 0ns |
| Turn-On Delay Time | 0ns |
| Weight | 0.2183g |
| Width | 3.95mm |
| RoHS | Compliant |