
The FAN7387M is a dual channel driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 625mW and a maximum supply voltage of 14V. The IC is packaged in a surface mount SOIC package and is RoHS compliant. The FAN7387M has a propagation delay of 550ns and a fall time of 70ns. It operates at a frequency of 22kHz and has an operating supply current of 800uA.
Onsemi FAN7387M technical specifications.
| Package/Case | SOIC |
| Fall Time | 70ns |
| Frequency | 22kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 800uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 550ns |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7387M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
