
The FAN7387VN is an 8-pin PDIP electronic ballast controller from Onsemi, designed for through-hole mounting. It operates within a temperature range of -40°C to 125°C and has a typical supply voltage of 14V. The device dissipates a maximum power of 2100mW and draws a typical supply current of 0.6A.
Onsemi FAN7387VN technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48(Max) |
| Package Height (mm) | 3.43(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Electronic Ballast Controller |
| Maximum Operating Frequency | 22kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Power Dissipation | 2100(Typ)mW |
| Typical Operating Supply Voltage | 14V |
| Typical Supply Current | 0.6mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN7387VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.