
625V, 3.3/5V input logic compatible, 0.65/0.35A sink/source current, 3-Phase Half-Bridge Gate-Drive IC with OCP/Shutdown protection, 1000-REEL
Sign in to ask questions about the Onsemi FAN73892MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN73892MX technical specifications.
| Package/Case | SOIC |
| Channel Type | 3-Phase |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Output Current | 650mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Weight | 1.206g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN73892MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
