
The FAN73893MX is a half bridge based IGBT/MOSFET driver from Onsemi. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 28 terminals and a dual terminal position. It is available in a SOP28 package with dimensions of 7.47mm in width and 17.905mm in length. The driver has a maximum supply current of 0.75mA and a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 10V and 20V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.47 |
| Length | 17.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.75 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |