
Half Bridge Gate-Drive IC featuring 625V maximum supply voltage and 2.5A sink/source output current. This surface mount component offers 3.3V/5V input logic compatibility and operates over a -40°C to 125°C temperature range. Key specifications include a 200ns propagation delay, 45ns fall time, and 625mW maximum power dissipation. Packaged in SOIC on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fall Time | 45ns |
| Height | 1.55mm |
| Length | 5.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 625mW |
| Max Supply Current | 640uA |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110uA |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 200ns |
| Weight | 0.143g |
| Width | 4.15mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN73901MX
Product Discontinuance Notice P1ADA from Fairchild Semiconductor lists end-of-life parts, final order deadlines, and suggested replacement components for various device families.
