
Dual-channel, high-side/low-side gate driver IC for efficient power switching. Features 625V maximum supply voltage and 4.5A sink/source output current. Operates with 3.3V or 5V input logic and offers independent channel control. Includes 20ns fall time and 200ns propagation delay. Packaged in a lead-free SOIC surface-mount format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 20ns |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 640uA |
| Output Current | 4.5A |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 200ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 50ns |
| Weight | 0.2183g |
| Width | 4.2mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN7390M1X
Product Discontinuance Notice P1ADA from Fairchild Semiconductor lists end-of-life parts, final order deadlines, and suggested replacement components for various device families.
