
Dual-channel, high-side/low-side gate driver IC featuring 625V maximum supply voltage and 4.5A sink/source output current. Operates with 3.3V or 5V input logic and a 10V to 625V supply voltage range, with a typical operating supply voltage of 15V. Offers 200ns propagation delay and 50ns turn-on/turn-off delay times. Packaged in a surface-mount SOP with dimensions of 5mm length, 4mm width, and 1.5mm height, this lead-free component is supplied on a 3000-piece tape and reel.
Onsemi FAN7390MX technical specifications.
| Package/Case | SOP |
| Fall Time | 50ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 4.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 640uA |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 50ns |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.