
Automotive-grade Half-Bridge MOSFET driver IC featuring 1200V high-voltage isolation. This integrated circuit provides two independent gate drive channels with Schmitt trigger input characteristics. Operating across a -40°C to 125°C temperature range, it supports supply voltages from 12V to 20V, with a nominal 15V. The 16-terminal device is housed in a R-PDSO-G16 package, measuring 7.5mm in width and 10.3mm in length, with a maximum supply current of 0.95mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN73912MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.95 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN73912MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.