This device is a high-current high-side and low-side gate-driver IC for driving MOSFETs and IGBTs. It is intended for power conversion and motor-control designs that need a floating high-side driver and a ground-referenced low-side driver. The datasheet family information indicates operation up to 600 V and propagation delays in the roughly 130 ns to 200 ns range. The device also includes under-voltage lockout and matched timing behavior intended to support reliable switching performance.
Checking distributor stock and pricing after the page loads.
Onsemi FAN7392 technical specifications.
| Driver Configuration | High-side and low-side |
| Device Function | Gate-driver IC |
| Supported Power Switches | MOSFETs and IGBTs |
| Maximum Operating Voltage | 600V |
| Channels | 2 |
| Propagation Delay | 130 to 200ns |
| Under-Voltage Lockout | Yes |
| Delay Matching | Yes |