
The FAN7392M is a dual driver IC from Onsemi, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 3A and a maximum supply voltage of 625V. The device is packaged in a SOIC-16 package and is suitable for surface mount applications. The FAN7392M has a propagation delay of 200ns and a fall time of 45ns.
Onsemi FAN7392M technical specifications.
| Package/Case | SOIC |
| Fall Time | 45ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 430uA |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 35ns |
| Weight | 1.04g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN7392M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
