
The FAN73932M is a dual-channel gate driver IC from Onsemi, designed for high-voltage applications. It features a maximum operating temperature range of -40°C to 125°C and a maximum supply voltage of 625V. The device has a maximum output current of 2.5A and a power dissipation of 625mW. The FAN73932M is available in a SOIC-8 package and is suitable for surface mount applications.
Onsemi FAN73932M technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 850ns |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 50ns |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN73932M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
