Onsemi FAN73933M technical specifications.
| Driver Type | High and Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 2.5(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 20V |
| Maximum Rise Time | 60ns |
| Maximum Fall Time | 35ns |
| Maximum Turn-On Delay Time | 50ns |
| Maximum Turn-Off Delay Time | 50ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Bridge Type | Full Bridge|Half Bridge |
| High and Low Sides Dependency | Synchronous |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN73933M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.