
Half Bridge Gate-Drive IC, featuring 625V maximum supply voltage and 2.5A sink/source output current. This integrated circuit supports 3.3V/5V input logic compatibility and offers variable dead-time control with shutdown protection. Operating across a -40°C to 125°C temperature range, it provides 90ns turn-on delay and 40ns turn-off delay, with a propagation delay of 730ns. The surface mount SOIC package, measuring 8.76mm x 4.15mm x 1.65mm, is RoHS compliant and supplied in a 3000-piece tape and reel.
Onsemi FAN7393AMX technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 15ns |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 8.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 1W |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 730ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 90ns |
| Weight | 0.2183g |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7393AMX to view detailed technical specifications.
No datasheet is available for this part.
