
2.5A peak output current, 600V half-bridge gate driver with synchronous high and low sides. Features two drivers, supporting inverting and non-inverting logic with 3.3V/5V compatibility. Operates from 10V to 20V supply, offering maximum rise time of 60ns and fall time of 35ns. Packaged in a 14-pin SOIC (SOP) surface-mount package with gull-wing leads, measuring 8.76mm x 4.15mm x 1.65mm.
Onsemi FAN7393MX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.76(Max) |
| Package Width (mm) | 4.15(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Driver Type | High and Low Side |
| Driver Configuration | Inverting|Non-Inverting |
| Peak Output Current | 2.5(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 20V |
| Input Logic Compatibility | 3.3V|5V |
| Maximum Rise Time | 60ns |
| Maximum Fall Time | 35ns |
| Maximum Turn-On Delay Time | 100ns |
| Maximum Turn-Off Delay Time | 50ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Bridge Type | Half Bridge |
| High and Low Sides Dependency | Synchronous |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN7393MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.