
Onsemi FAN7527BM technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Output Voltage | 16V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7527BM to view detailed technical specifications.
No datasheet is available for this part.