
Surface mount Power Factor Correction Controller with SOIC package. Features a maximum input voltage of 30V and operates from a minimum supply voltage of 9.5V up to 30V. Offers a maximum output current of 500mA and a maximum output voltage of 16V, with a TOTEM POLE output type. Dissipates 800mW and has an operating supply current of 3mA, with a maximum supply current of 8mA. This RoHS compliant component is designed for efficient power management.
Sign in to ask questions about the Onsemi FAN7527BMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN7527BMX technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Input Current | 3mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Output Voltage | 16V |
| Max Power Dissipation | 800mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Output Type | TOTEM POLE |
| Output Voltage | 3.8V |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7527BMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
