
The FAN7527BN is a PFC controller from Onsemi, packaged in a DIP with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It can handle a maximum power dissipation of 800mW and a maximum supply current of 8mA. The device is RoHS compliant and has a packaging type of Rail/Tube.
Onsemi FAN7527BN technical specifications.
| Package/Case | DIP |
| Height | 5.08mm |
| Input Current | 3mA |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Through Hole |
| Operating Supply Current | 3mA |
| Output Current | 500mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.496g |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7527BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
