Onsemi FAN7528MX technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 264V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 12.8V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Voltage | 14.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAN7528 |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7528MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
